Rittal EX Series 304 Stainless Steel Wall Box, IP66, ATEX, IECEx, 150 mm x 150 mm x 80 mm
- RS Stock No.:
- 168-008
- Mfr. Part No.:
- 9301000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€247.55
(exc. VAT)
€304.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.55 |
*price indicative
- RS Stock No.:
- 168-008
- Mfr. Part No.:
- 9301000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 150mm | |
| Product Type | Wall Box | |
| External Depth | 80mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| Colour | Unpainted | |
| External Width | 150mm | |
| Internal Mount Type | Panel | |
| Series | EX | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | ATEX, IECEx | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 150mm | ||
Product Type Wall Box | ||
External Depth 80mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate No | ||
Colour Unpainted | ||
External Width 150mm | ||
Internal Mount Type Panel | ||
Series EX | ||
Standards/Approvals UL | ||
Hazardous Area Certification ATEX, IECEx | ||
Fixing Kit No | ||
- COO (Country of Origin):
- DE
Rittal Wall Box, Bracket Mounting Type, 150mm Height - KEL Series - 9301000
Keep your electrical equipment out of harm's way with this wall box from Rittal. Its 304 stainless steel body makes it a safe bet for harsh environments, as it stands up to corrosion, impact and abrasion. The walls are opaque to keep your contents out of the limelight for added security. You can secure the cover in place using screws, giving you added protection against unauthorised access.
Features & Benefits
• Compact external dimensions of 150 (H) x 150 (W) x 80mm (D) to house small devices
• IP66 rating means it's dust-tight and withstands high-pressure water jets
Applications
• IT systems
• Factory automation
• Industrial manufacturing
• Office storage facilities
How heavy is this wall box?
It weighs just 1.3kg, so it's easy to handle and places minimal strain on your wall.
Ex Stainless Steel Cabinets and Enclosures
Ex stainless steel cabinets and enclosures.
With screw-on cover or door.
Approvals
PTB
Related links
- Rittal EX Series 304 Stainless Steel Wall Box ATEX 600 mm x 600 mm x 210 mm
- Rittal EX Series 304 Stainless Steel Wall Box ATEX 760 mm x 760 mm x 300 mm
- Rittal EX Series 304 Stainless Steel Wall Box ATEX 760 mm x 600 mm x 210 mm
- Rittal EX Series 304 Stainless Steel Wall Box ATEX 300 mm x 200 mm x 155 mm
- Rittal EX Series 304 Stainless Steel Wall Box ATEX 600 mm x 380 mm x 210 mm
- Rittal EX Series 304 Stainless Steel Wall Box ATEX 1 m x 800 mm x 300 mm
- Rittal EX Series 304 Stainless Steel Wall Box IECEx 380 mm x 380 mm x 210 mm
- Rittal EX Series Stainless Steel Wall Box ATEX 300 mm x 380 mm x 155 mm
