Rittal EX Series 304 Stainless Steel Wall Box, IP66, ATEX, IECEx, 760 mm x 600 mm x 210 mm
- RS Stock No.:
- 168-080
- Mfr. Part No.:
- 9406600
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€918.59
(exc. VAT)
€1,129.87
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €918.59 |
*price indicative
- RS Stock No.:
- 168-080
- Mfr. Part No.:
- 9406600
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 760mm | |
| External Depth | 210mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Cam | |
| Gland Plate | No | |
| External Width | 600mm | |
| Internal Mount Type | Panel | |
| Colour | Unpainted | |
| Mounting plate | Yes | |
| Series | EX | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | ATEX, IECEx | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 760mm | ||
External Depth 210mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Cam | ||
Gland Plate No | ||
External Width 600mm | ||
Internal Mount Type Panel | ||
Colour Unpainted | ||
Mounting plate Yes | ||
Series EX | ||
Standards/Approvals UL | ||
Hazardous Area Certification ATEX, IECEx | ||
Fixing Kit No | ||
- COO (Country of Origin):
- DE
Rittal KEL Series Wall Box, 304 Stainless Steel Body, IP66 - 9406600
This industrial wall box is designed to protect electrical components in environments that require high levels of protection. It is constructed from 304 stainless steel and features dimensions of 760mm in height, 600mm in width, and 210mm in depth, offering durability in harsh conditions. The IP66 rating indicates strong resistance against dust and water ingress, suitable for various outdoor uses.
Features & Benefits
• Made from robust 304 stainless steel
• ATEX and IECEx certified for hazardous areas
• Bracket mounting design provides versatile installation options
• Non-painted, natural finish aids in heat dissipation
Applications
• Suitable for use in potentially explosive environments
• Ideal for housing control and electrical equipment
• Utilised in industrial automation and processing facilities
• Effective protection for sensitive electronic components
Will it provide adequate safety in hazardous locations?
Yes, it complies with ATEX and IECEx safety certifications.
Is it possible to securely lock the enclosure?
Yes, it includes a cam lock for improved security.
Related links
- Rittal EX Series 304 Stainless Steel Wall Box ATEX 760 mm x 760 mm x 300 mm
- Rittal EX Series 304 Stainless Steel Wall Box ATEX 600 mm x 600 mm x 210 mm
- Rittal EX Series 304 Stainless Steel Wall Box ATEX 600 mm x 380 mm x 210 mm
- Rittal EX Series Stainless Steel Wall Box ATEX 380 mm x 300 mm x 210 mm
- Rittal EX Series 304 Stainless Steel Wall Box IECEx 380 mm x 380 mm x 210 mm
- Rittal EX Series 304 Stainless Steel Wall Box ATEX 150 mm x 150 mm x 80 mm
- Rittal EX Series 304 Stainless Steel Wall Box ATEX 300 mm x 200 mm x 155 mm
- Rittal EX Series 304 Stainless Steel Wall Box ATEX 1 m x 800 mm x 300 mm
