Rittal EX Series 304 Stainless Steel Wall Box, IP66, ATEX, IECEx, 1 m x 800 mm x 300 mm
- RS Stock No.:
- 228-9469
- Mfr. Part No.:
- 9408600
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€1,487.48
(exc. VAT)
€1,829.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,487.48 |
*price indicative
- RS Stock No.:
- 228-9469
- Mfr. Part No.:
- 9408600
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 1m | |
| External Depth | 300mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 800mm | |
| Series | EX | |
| Standards/Approvals | IEC Ex UL+C-UL, EAC IEC | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 1m | ||
External Depth 300mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 800mm | ||
Series EX | ||
Standards/Approvals IEC Ex UL+C-UL, EAC IEC | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- DE
The Rittal Ex enclosure is of KE series, it has 800x1000x300 mm dimensions. It is made up of stainless steel 1.4301.
IP66 protection class
2 cam locks are available
Related links
- Rittal EX Series 304 Stainless Steel Wall Box ATEX 760 mm x 760 mm x 300 mm
- Rittal EX Series 304 Stainless Steel Wall Box ATEX 300 mm x 200 mm x 155 mm
- Rittal EX Series 304 Stainless Steel Wall Box ATEX 600 mm x 600 mm x 210 mm
- Rittal EX Series 304 Stainless Steel Wall Box ATEX 760 mm x 600 mm x 210 mm
- Rittal EX Series 304 Stainless Steel Wall Box ATEX 150 mm x 150 mm x 80 mm
- Rittal EX Series 304 Stainless Steel Wall Box ATEX 600 mm x 380 mm x 210 mm
- Rittal EX Series Stainless Steel Wall Box ATEX 380 mm x 300 mm x 210 mm
- Rittal EX Series Stainless Steel Wall Box ATEX 300 mm x 380 mm x 155 mm
