Eaton xEffect CS Series Steel Wall Box, IP66, 800 mm x 800 mm x 300 mm
- RS Stock No.:
- 230-328
- Mfr. Part No.:
- 111710 CS-88/300
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€391.61
(exc. VAT)
€481.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €391.61 |
*price indicative
- RS Stock No.:
- 230-328
- Mfr. Part No.:
- 111710 CS-88/300
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 800mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| External Width | 800mm | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 800mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
External Width 800mm | ||
Mounting plate Yes | ||
Colour Light Grey | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton xEffect CS LV systems Switch & Controlgear Enclosure combines functionality with robust protection for your electrical installations. Designed with a wall-mounting configuration, this enclosure provides a practical solution for housing control panels in indoor settings. The enclosure boasts a durable build quality, featuring a structured powder coating that not only enhances its aesthetic appeal but also ensures long-lasting performance. With a generous internal space and a thoughtfully designed mounting plate, it accommodates various components while maintaining optimal heat dissipation. Its superior impact resistance and IP66 rating offer invaluable peace of mind, safeguarding against dust and water ingress. Whether you are upgrading an existing installation or planning a new setup, this enclosure stands out with its blend of innovation, reliability, and versatility.
Impact resistance category IK10 ensures protection from mechanical shocks
Sealing throughout with foamed polyurethane enhances dust and water resistance
Configured for ease of installation with 9 mm drilling dimensions
Structured powder coating provides exceptional durability and finish
Single-door design allows for straightforward access and servicing
Temperature rise calculations are facilitated by provided heat dissipation data
Adaptable for various mounting styles, including wall and floor options
Standardised locking system enhances security for stored components
Utilises a spacious layout for efficient organisation of electrical devices
Lightweight construction aids in reduced installation effort
Related links
- Eaton xEffect CS Series Steel Wall Box 800 mm x 1 m x 300 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 800 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1.2 m x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1 m x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1.2 m x 1 m x 300 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 300 mm x 230 mm
