Eaton xEffect CS Series Steel Wall Box, IP66, 800 mm x 600 mm x 300 mm
- RS Stock No.:
- 231-918
- Mfr. Part No.:
- 111708 CS-86/300
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€394.64
(exc. VAT)
€485.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €394.64 |
*price indicative
- RS Stock No.:
- 231-918
- Mfr. Part No.:
- 111708 CS-86/300
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 800mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| External Width | 600mm | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 800mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
External Width 600mm | ||
Mounting plate Yes | ||
Colour Light Grey | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton xEffect CS LV systems Switch and Controlgear Enclosure is designed to offer unparalleled protection and versatility for your electrical components. Crafted with a robust steel structure, this wall-mounted enclosure combines practicality with a sleek design, ensuring that your installations not only meet but exceed industry standards. Dimensions of 800x600x300mm make it suitable for various applications, and the 34.6 kg weight provides stability without compromising on ease of installation. It features a single door configuration with an impressive 120° opening angle, allowing convenient access for maintenance and check-ups. Notably, the enclosure complies with UL 508A, CSA standards, and RoHS regulations, showcasing its commitment to safety and environmental responsibility. The incorporation of a foamed polyurethane seal enhances durability, making it resilient against adverse conditions while maintaining operational efficiency.
Wall-mounted design optimizes space without sacrificing access
Robust construction ensures long-lasting performance and structural integrity
Impact resistance category IK10 protects against mechanical shocks
IP66 rating guarantees exceptional protection against dust and water ingress
Quick-change technology in door hinge pins simplifies door replacement
Heat dissipation features are tailored for efficient thermal management
Includes a standardized locking system for enhanced security
Light grey powder coating not only looks immaculate but also resists corrosion
The enclosure accommodates additional flanging options for custom installations
User-friendly design supports easy assembly and maintenance
Related links
- Eaton xEffect CS Series Steel Wall Box 800 mm x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 1 m x 300 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1 m x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1.2 m x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 300 mm
