Eaton xEffect CS Series Steel Wall Box, IP66, 600 mm x 800 mm x 300 mm
- RS Stock No.:
- 230-682
- Mfr. Part No.:
- 111701 CS-68/300
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€403.73
(exc. VAT)
€496.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €403.73 |
*price indicative
- RS Stock No.:
- 230-682
- Mfr. Part No.:
- 111701 CS-68/300
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Mounting plate | Yes | |
| External Width | 800mm | |
| Colour | Light Grey | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Mounting plate Yes | ||
External Width 800mm | ||
Colour Light Grey | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton robust enclosure is designed to provide safe and reliable housing for electrical and control gear components. The xEffect CS LV systems enclosure seamlessly combines functionality with resilience, ensuring critical equipment is protected in demanding environments. Crafted with specific attention to industry standards, its wall-mounted design allows for versatile installation options while maintaining an elegant appearance. The product features a single door which opens at a convenient angle of 120°, making access simple. It has been engineered to withstand mechanical impacts and adverse weather conditions, ensuring longevity and performance. The enclosure is finished with structured powder spray polyester, offering both aesthetic appeal and resistance to corrosion. With provisions for heat dissipation and ease of installation, this product is the ideal choice for professionals seeking quality and dependability in their electrical housing solutions.
Engineered with a durable steel plate construction for increased robustness
Offers a high impact resistance rating of IK10 to safeguard against physical damage
Designed for easy mounting with 9 mm drilling dimensions, simplifying installation
Incorporates a specialized locking system with a 3 mm double-ward key for enhanced security
Provides compliance with stringent environmental and safety standards, ensuring product reliability
Features efficient heat dissipation capabilities suitable for various applications
Includes M6 threaded welded studs for effective ground connections in the door
Allows for versatile internal configurations with clear mounting plate specifications
Related links
- Eaton xEffect CS Series Steel Wall Box 800 mm x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1200 mm x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 1000 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 1000 mm x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 300 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 1200 mm x 1000 mm x 300 mm
