Eaton xEffect CS Series Steel Wall Box, IP66, 600 mm x 600 mm x 200 mm
- RS Stock No.:
- 230-681
- Mfr. Part No.:
- 111698 CS-66/200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€213.97
(exc. VAT)
€263.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.97 |
*price indicative
- RS Stock No.:
- 230-681
- Mfr. Part No.:
- 111698 CS-66/200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 600mm | |
| External Depth | 200mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| External Width | 600mm | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 600mm | ||
External Depth 200mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Mounting plate Yes | ||
Colour Light Grey | ||
External Width 600mm | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton xEffect CS LV systems switch and control gear enclosure is a robust, wall-mounted solution designed for optimal performance in various indoor environments. Constructed with a durable steel frame and a sleek light grey finish, this enclosure offers both functionality and aesthetic appeal. It features a single door with a 120° opening angle and is equipped with advanced sealing technology to ensure protection against dust and moisture, with a high degree of ingress protection rated at IP66. Ideal for housing industrial control panels, the enclosure facilitates ease of installation and maintenance while boasting impressive load capacities. Whether for temporary installation or permanent deployment, this enclosure meets international standards and is a reliable choice for safeguarding valuable electrical equipment.
Offers a high impact resistance rating of IK10
Designed with foamed polyurethane sealing throughout for enhanced protection
Features standardized locking with a 3 mm double ward key for secure access
Includes M6 threaded welded studs for reliable earth conductor connections
Installed with a user-friendly door hinge system allowing for quick changes
Crafted from sheet steel with a structured powder coating for durability
Constructed to endure temperature ranges from -25 °C to 40 °C
Specifically designed for ease of assembly, with drill dimensions for accurate wall mounting
Related links
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 500 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 600 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 500 mm x 250 mm
