Eaton xEffect CS Series Steel Wall Box, IP66, 800 mm x 600 mm x 200 mm
- RS Stock No.:
- 230-839
- Mfr. Part No.:
- 111706 CS-86/200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€267.46
(exc. VAT)
€328.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.46 |
*price indicative
- RS Stock No.:
- 230-839
- Mfr. Part No.:
- 111706 CS-86/200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 800mm | |
| Product Type | Wall Box | |
| External Depth | 200mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Mounting plate | Yes | |
| External Width | 600mm | |
| Colour | Light Grey | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 800mm | ||
Product Type Wall Box | ||
External Depth 200mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Mounting plate Yes | ||
External Width 600mm | ||
Colour Light Grey | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton xEffect CS LV systems Switch & Controlgear Enclosure is designed for robust performance and versatility in industrial applications. This wall enclosure integrates a mounting plate with a compact design, optimising space without compromising on durability. Engineered with a focus on safety and compliance, it meets various stringent regulations, including UL and CSA certifications. With its IK10 impact resistance rating and IP66 ingress protection, this enclosure is well-suited for indoor settings, providing reliable protection for sensitive electronic components. Effortless installation is complemented by features such as a single door with a 120° opening angle and innovative quick-change hinge technology, ensuring both functionality and ease of access. Whether its for control panels or other critical installations, this enclosure stands out as a committed solution for professionals seeking quality and safety in their projects.
Engineered for indoor use with superior protection against dust and water
Offers outstanding impact resistance, safeguarding contents from damage
Quick-change hinge technology simplifies door access and maintenance
Powder-coated finish ensures resistance to corrosion and a long-lasting appearance
Designed with M6 threaded studs for reliable earthing connections
Compliance with international standards ensures peace of mind in safety
Temperature-resistant design suitable for a broad range of ambient conditions
Incorporates a structured surface treatment, enhancing aesthetics and functionality
Related links
- Eaton xEffect CS Series Steel Wall Box 800 mm x 800 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 300 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 200 mm
