Eaton xEffect CS Series Steel Wall Box, IP66, 400 mm x 600 mm x 250 mm
- RS Stock No.:
- 230-831
- Mfr. Part No.:
- 111686 CS-46/250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€282.61
(exc. VAT)
€347.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.61 |
*price indicative
- RS Stock No.:
- 230-831
- Mfr. Part No.:
- 111686 CS-46/250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 400mm | |
| External Depth | 250mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| External Width | 600mm | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 400mm | ||
External Depth 250mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
External Width 600mm | ||
Mounting plate Yes | ||
Colour Light Grey | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton xEffect CS enclosure is designed for maximum efficiency and robust protection, making it an ideal solution for housing electrical control components. This single-door wall enclosure, crafted from high-quality steel, features a stylish light grey finish that not only enhances its aesthetic appeal but also ensures long-lasting durability. With precise dimensions of 400 mm in height, 600 mm in width, and 250 mm in depth, it offers ample space for various applications while maintaining a compact profile. Built to withstand demanding environments, the enclosure provides highly effective thermal management with designated heat dissipation data, ensuring that internal components remain cool and functional. The enclosure also meets stringent compliance and certification standards, thus giving users peace of mind regarding safety and reliability in their applications.
Constructed from robust sheet steel for excellent durability
Designed with a foamed polyurethane sealing for comprehensive protection
Offers a high degree of corrosion resistance to enhance longevity
Provides easy access with a door opening angle of 120°
Engineered for indoor installations, ensuring optimal performance
Features an ergonomic design with quick-change door hinge technology
Incorporates a standardized locking system for added security
Includes M6 threaded welded studs for secure earth conductor connections
Rated for IK10 impact resistance, protecting against mechanical shocks
Compatible with various mounting methods for versatile installation options
Related links
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 600 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 500 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 500 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 600 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 250 mm
