Eaton xEffect CS Series Steel Wall Box, IP66, 800 mm x 600 mm x 250 mm
- RS Stock No.:
- 230-326
- Mfr. Part No.:
- 111707 CS-86/250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€338.12
(exc. VAT)
€415.89
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €338.12 |
*price indicative
- RS Stock No.:
- 230-326
- Mfr. Part No.:
- 111707 CS-86/250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 250mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Colour | Light Grey | |
| External Width | 600mm | |
| Mounting plate | Yes | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 250mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Colour Light Grey | ||
External Width 600mm | ||
Mounting plate Yes | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton wall-mounted Eaton xEffect CS enclosure is designed to meet the demanding needs of modern electrical installations. This robust enclosure combines durability with practicality, suitable for both industrial control panels and commercial applications. Crafted with a focus on protection and versatility, it features a single door with an impressive 120° opening angle, providing easy access for installation and maintenance. The enclosure is constructed from high-quality sheet steel, offering exceptional strength and reliability. Its sleek grey finish not only enhances aesthetic appeal but also ensures resistance to corrosion and wear. Designed to safeguard electrical components, the enclosure meets stringent compliance standards, making it the ideal choice for users prioritising safety and performance in their projects.
Constructed with robust sheet steel for exceptional durability
IP66 rated for maximum protection against dust and water ingress
Damp heat proofing ensures reliability under challenging climatic conditions
Innovative quick-change hinge technology provides effortless door access
Standardised lock system enhances security and ease of use
Foamed polyurethane sealing throughout for improved insulation
Designed to accommodate M6 threaded welded studs for ground connection
Advanced impact resistance rated IK10, ideal for rugged environments
Structured powder spray finish offers both aesthetic and protective qualities
Mounting plate designed for easy installation with significant load capacity
Related links
- Eaton xEffect CS Series Steel Wall Box 800 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 500 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 1.2 m x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 1 m x 600 mm x 250 mm
