Eaton xEffect CS Series Steel Wall Box, IP66, 500 mm x 400 mm x 250 mm
- RS Stock No.:
- 229-503
- Mfr. Part No.:
- 111690 CS-54/250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€156.43
(exc. VAT)
€192.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.43 |
*price indicative
- RS Stock No.:
- 229-503
- Mfr. Part No.:
- 111690 CS-54/250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 500mm | |
| External Depth | 250mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| External Width | 400mm | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 500mm | ||
External Depth 250mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
External Width 400mm | ||
Colour Light Grey | ||
Mounting plate Yes | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton xEffect CS enclosure is meticulously designed for innovative applications in industrial control panel installations. Constructed with robust sheet steel and a semi-textured powder coating in light grey (RAL 7035), this enclosure not only meets stringent industry standards, including IP66 and IK10 ratings for protection against dust and impact, but also boasts a well-considered space for electrical components. Featuring an easy-access single door with a convenient right-hand hinge and a generous opening angle, the design encourages effortless operation and maintenance. With advanced features such as M6 threaded welded studs for secure earth connections and a durable mounting plate, the enclosure promises reliable performance for a variety of applications while ensuring compliance with international regulations.
Constructed from durable, hot-galvanised sheet steel for enhanced longevity
IP66 rating ensures exceptional protection against moisture and dust ingress
Standard closure system features a 3 mm double ward key, offering robust security
Light grey powder coating provides an aesthetically pleasing finish while resisting corrosion
Designed for easy wall mounting with clear drilling dimensions for straightforward installation
Equipped with a bottom plate sealed with a foamed gasket, ensuring effective environmental protection
Impact-resistant construction meets IK10 standards, providing additional ruggedness in demanding environments
Door opening angle of 120° allows for optimal access to internal components
Incorporates advanced thermal management capabilities, facilitating effective heat dissipation
Conveniently designed for indoor installations to suit various application needs
Related links
- Eaton xEffect CS Series Steel Wall Box 500 mm x 500 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 400 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 500 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 1.2 m x 1.2 m x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 250 mm
