Eaton xEffect CS Series Steel Wall Box, IP31, 800 mm x 800 mm x 230 mm
- RS Stock No.:
- 252-727
- Mfr. Part No.:
- 193167 EWK-G35/31
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€893.30
(exc. VAT)
€1,098.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €893.30 |
*price indicative
- RS Stock No.:
- 252-727
- Mfr. Part No.:
- 193167 EWK-G35/31
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 230mm | |
| Body Material | Steel | |
| IP Rating | IP31 | |
| Internal Mount Type | DIN Rail | |
| Mounting plate | Yes | |
| External Width | 800mm | |
| Colour | White | |
| Series | xEffect CS | |
| Standards/Approvals | EC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 230mm | ||
Body Material Steel | ||
IP Rating IP31 | ||
Internal Mount Type DIN Rail | ||
Mounting plate Yes | ||
External Width 800mm | ||
Colour White | ||
Series xEffect CS | ||
Standards/Approvals EC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic EWK small distribution board is a sophisticated yet user-friendly solution designed for superior electrical distribution. This wall-mounted enclosure offers robust protection within an IP31-rated environment, ensuring durability and reliability even in indoor applications. With its practical dimensions and elegant design, it seamlessly integrates into various settings while accommodating a wide range of modular installation devices. Designed to simplify electrical management, this distribution board caters to both residential and commercial needs, making it an ideal choice for modern installations.
Wall-mounted design ensures space-saving installation
IP31 rating offers enhanced protection against dust and moisture
Constructed from high-quality steel, ensuring longevity
Aesthetic white finish enhances the visual appeal of installations
Multiple cable entry positions facilitate versatile installation options
Designed for easy access and maintenance with a closed door model
Accommodates up to 36 modular spacings for customised configurations
Impact-resistant IK08 degree of protection increases durability
Related links
- Eaton xEffect CS Series Steel Wall Box 800 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 300 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 1050 mm x 800 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 950 mm x 800 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 800 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 800 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 300 mm x 230 mm
