Eaton xEffect CS Series Steel Wall Box, IP31, 650 mm x 300 mm x 230 mm
- RS Stock No.:
- 250-727
- Mfr. Part No.:
- 193158 EWK-G14/31
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€449.34
(exc. VAT)
€552.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €449.34 |
*price indicative
- RS Stock No.:
- 250-727
- Mfr. Part No.:
- 193158 EWK-G14/31
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 650mm | |
| Product Type | Wall Box | |
| External Depth | 230mm | |
| Body Material | Steel | |
| IP Rating | IP31 | |
| Internal Mount Type | DIN Rail | |
| External Width | 300mm | |
| Mounting plate | Yes | |
| Colour | White | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 650mm | ||
Product Type Wall Box | ||
External Depth 230mm | ||
Body Material Steel | ||
IP Rating IP31 | ||
Internal Mount Type DIN Rail | ||
External Width 300mm | ||
Mounting plate Yes | ||
Colour White | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic EWK small distribution board is designed to provide a reliable and efficient solution for your electrical distribution needs. Featuring a wall-mounted enclosure, it boasts an IP31 rating and is suitable for indoor applications, ensuring robust protection for electrical components. The enclosure, made from high-quality steel and finished in traffic white (RAL 9016), combines durability with aesthetic appeal. With a built-in height of 650 mm and a depth of 230 mm, this compact board optimally utilises space while accommodating up to 48 modular units. Its diverse functionality, including an extension possibility and various terminal types, positions the distribution board as an ideal choice for both residential and commercial installations.
IP31 protection ensures reliable performance in indoor environments
Design allows for modular installation, enhancing versatility
Made from durable steel for long-lasting use
Traffic white finish offers a modern aesthetic
Suitable for installation in tight spaces, maximising available area
Provides excellent compliance with industry standards
Fitted with plug-in terminals for easy wiring
Allows for cable entries on both top and bottom
Features an EMC-version, ensuring compliance with electromagnetic compatibility
Sealable locking screws enhance safety and security
Related links
- Eaton xEffect CS Series Steel Wall Box 650 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 800 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 950 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 1050 mm x 800 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 300 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 950 mm x 1050 mm x 230 mm
