Eaton xEffect CS Series Steel Wall Box, IP31, 650 mm x 550 mm x 230 mm
- RS Stock No.:
- 253-216
- Mfr. Part No.:
- 193162 EWK-G24/31
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€629.51
(exc. VAT)
€774.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €629.51 |
*price indicative
- RS Stock No.:
- 253-216
- Mfr. Part No.:
- 193162 EWK-G24/31
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 650mm | |
| External Depth | 230mm | |
| Body Material | Steel | |
| IP Rating | IP31 | |
| Mounting plate | Yes | |
| Internal Mount Type | DIN Rail | |
| External Width | 550mm | |
| Colour | White | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 650mm | ||
External Depth 230mm | ||
Body Material Steel | ||
IP Rating IP31 | ||
Mounting plate Yes | ||
Internal Mount Type DIN Rail | ||
External Width 550mm | ||
Colour White | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic EWK small distribution board is designed for wall-mounted installation, offering a robust solution for residential and commercial applications. With an IP31 rating, it ensures reliable protection against ingress of solid foreign objects. Measuring 650x550x230mm, the enclosure is compact yet ample for various electrical components, providing a sleek and modern aesthetic. Constructed from durable powder-coated steel, it boasts a protection class II design, ensuring safety and longevity. Ideal for indoor environments, it supports a voltage rating of 400 V AC, making it versatile for different electrical systems. This distribution board seamlessly integrates into your electrical setup and guarantees efficiency and compliance with industry standards.
Compact design suited for wall-mounted applications
Durable steel enclosure finished in a clean white colour
Offers solid protection with an IP31 rating
Designed for easy installation with cable entry options on top and bottom
Accommodates a wide range of modular devices for flexibility
Sustainable choice with RoHS compliance to meet environmental standards
Enhanced functionality with plug-in terminal types for hassle-free connections
Built to endure ambient temperatures ranging from -5 °C to 40 °C
Related links
- Eaton xEffect CS Series Steel Wall Box 650 mm x 300 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 650 mm x 800 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 950 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 550 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 1050 mm x 800 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 300 mm x 230 mm
- Eaton xEffect CS Series Steel Wall Box 950 mm x 1050 mm x 230 mm
