nVent HOFFMAN AFS Series 316 Stainless Steel Wall Box, IP66, 1.4 m x 800 mm x 400 mm
- RS Stock No.:
- 275-127
- Mfr. Part No.:
- AFS14084-316
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€2,763.95
(exc. VAT)
€3,399.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,763.95 |
*price indicative
- RS Stock No.:
- 275-127
- Mfr. Part No.:
- AFS14084-316
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 1.4m | |
| Product Type | Wall Box | |
| External Depth | 400mm | |
| Body Material | 316 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bit | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 800mm | |
| Internal Mount Type | Wall | |
| Series | AFS | |
| Standards/Approvals | DNV, EAC, RoHS Status: Exempt, UK CA, UL, CE | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 1.4m | ||
Product Type Wall Box | ||
External Depth 400mm | ||
Body Material 316 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Double Bit | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 800mm | ||
Internal Mount Type Wall | ||
Series AFS | ||
Standards/Approvals DNV, EAC, RoHS Status: Exempt, UK CA, UL, CE | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Stainless Steel single door wall mounted enclosure from the AFS range offers robust protection and functionality for various environments. With a sleek integrated sloping roof and an impressive IP66 protection rating, this enclosure is engineered to safeguard your valuable components. Its particularly suitable for industries where hygiene and cleanliness are paramount, such as food processing and pharmaceuticals.
Strengthened sides bolster durability particularly in enclosures over 800 mm
Available in AISI 304L and AISI 316L stainless steel for maximum corrosion resistance
Sealing is achieved through high performance injected gaskets tailored to material choice
Equipped with a robust double bit lock for added security and peace of mind
Mounting plate allows for easy cable fixing and organization
Designed for quick adaptation in environments prone to temperature fluctuations
Related links
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 1.4 m x 800 mm x 400 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel Wall Box 1.2 m x 800 mm x 400 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 1.4 m x 800 mm x 400 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 400 mm x 400 mm x 210 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 1.2 m x 800 mm x 400 mm
- nVent HOFFMAN AFS Series Wall Box 600 mm x 400 mm x 210 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 600 mm x 400 mm x 210 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel Wall Box 800 mm x 600 mm x 210 mm
