nVent HOFFMAN AFS Series 316 Stainless Steel Wall Box, IP66, 1.2 m x 800 mm x 400 mm
- RS Stock No.:
- 275-126
- Mfr. Part No.:
- AFS12084-316
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€2,512.58
(exc. VAT)
€3,090.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,512.58 |
*price indicative
- RS Stock No.:
- 275-126
- Mfr. Part No.:
- AFS12084-316
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 1.2m | |
| Product Type | Wall Box | |
| External Depth | 400mm | |
| Body Material | 316 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bit | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 800mm | |
| Internal Mount Type | Wall | |
| Series | AFS | |
| Standards/Approvals | UL, UK CA, RoHS Status: Exempt, EAC, DNV, CE | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 1.2m | ||
Product Type Wall Box | ||
External Depth 400mm | ||
Body Material 316 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Double Bit | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 800mm | ||
Internal Mount Type Wall | ||
Series AFS | ||
Standards/Approvals UL, UK CA, RoHS Status: Exempt, EAC, DNV, CE | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Stainless Steel wall mounted enclosure redefines protection and functionality for various industrial environments. With its robust design, this product ensures the highest standards of hygiene and durability, making it ideal for sectors such as food and beverage, as well as pharmaceuticals. The integrated sloping roof strategically diverts water and debris, providing an IP66 protection degree that prevents ingress of dust and moisture.
Laser marked drilling points for simplified installation
Folded edges strengthen the enclosure for added stability
Polyurethane gasket ensures effective sealing against environmental elements
Concealed hinges provide a sleek appearance without compromising durability
Mounting plate features holes to enable easy cable fixing
Related links
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 1.2 m x 800 mm x 400 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel Wall Box 1.4 m x 800 mm x 400 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 1.2 m x 800 mm x 300 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 1.4 m x 800 mm x 400 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 1.2 m x 800 mm x 400 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 400 mm x 400 mm x 210 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 1.2 m x 600 mm x 300 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel Wall Box 800 mm x 600 mm x 210 mm
