nVent HOFFMAN SSTB Series 304 Stainless Steel Terminal Box, IP66, 300 mm x 300 mm x 80 mm

Subtotal (1 unit)*

€452.47

(exc. VAT)

€556.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€452.47

*price indicative

RS Stock No.:
275-250
Mfr. Part No.:
SSTB303008-316
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

300mm

Product Type

Terminal Box

External Depth

80mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

External Width

300mm

Series

SSTB

Standards/Approvals

13 IEC 62208, EAC, File No. E92044 cUL Listed per CSA C22.2 No.0, File No. E92044 NEMA/EEMAC Type 4X, IP66, KEMA, No.0.4, No.14, No.94, Type 4X, Type 4X 12, UL 508A Listed, GOST

Hazardous Area Certification

No

IK Rating

IK08

RoHS Status: Exempt

COO (Country of Origin):
PL
The nVent Hoffman Stainless Steel terminal box, designed with an IP 66 protection degree, guarantees reliability for both indoor and outdoor environments. This enclosure is expertly constructed from AISI 304L pre grained stainless steel or AISI 316L on request, ensuring exceptional corrosion resistance. Offering a robust solution for secure component housing, it prevents water and dust intrusion, thereby minimizing the risk of component failure and costly downtime.

Innovative design includes laser marked corners for precise drilling

Sealed with an injected polyurethane gasket for reliable longevity

Lightweight yet robust which ensuring ease of handling and installation

M8 earthing studs included for enhanced electrical safety

Comes complete with all necessary fixtures for immediate setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy