nVent HOFFMAN STB Series Steel Terminal Box, IP66, 150 mm x 150 mm x 80 mm

Subtotal (1 unit)*

€37.98

(exc. VAT)

€46.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.98

*price indicative

RS Stock No.:
275-256
Mfr. Part No.:
STB151508
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Terminal Box

External Height

150mm

External Depth

80mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

External Width

150mm

Colour

Light Grey

Series

STB

Standards/Approvals

13 IEC 62208 IP66 KEMA, EAC, File No. E92044 cUL Listed per CSA C22.2 No.0, File No. E92044 NEMA/EEMAC Type 4, GOST, No.0.4, No.14, No.94, TYPE 4, Type 4 12, UL 508A Listed

Hazardous Area Certification

No

RoHS Status: Exempt

The nVent Hoffman Mild steel terminal boxes is expertly engineered to provide superior protection for your components in demanding indoor environments. With an impressive IP 66 protection rating, these boxes effectively safeguard against the intrusion of water and dust, thereby minimizing the risk of component failure and costly downtime. Crafted from high quality mild steel and coated in a light grey finish, the STB terminal box is not only functional but also aesthetically pleasing.

Constructed from 1.2 mm thick mild steel for enhanced durability

Designed with four 8.5 mm diameter holes allowing for secure wall mounting

Incorporates a one piece polyurethane gasket for effective sealing

Meets industry standards including UL 508A and IEC 62208 for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy