nVent HOFFMAN STB Series Steel Terminal Box, IP66, 400 mm x 800 mm x 120 mm

Subtotal (1 unit)*

€134.90

(exc. VAT)

€165.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€134.90

*price indicative

RS Stock No.:
270-1568
Distrelec Article No.:
302-83-226
Mfr. Part No.:
STB408012
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Terminal Box

External Height

400mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Colour

White, Grey

External Width

800mm

Series

STB

Standards/Approvals

UL, UK CA, No.94, No.14, No.0.4, NEMA/EEMAC Type 4, IEC 62208 IP66, EAC, cUL Listed per CSA C22.2 No.0, CE

Hazardous Area Certification

No

IK Rating

IK08

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman mild steel terminal box range, STB, with a IP 66 protection degree, is available off the shelf in many different sizes. The STB range is well suited for demanding indoor environments. Water and dust are prevented from entering the termin

Sealing is ensured by an injected one piece polyurethane gasket

RAL 7035, structured powder coating finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy