nVent HOFFMAN STB Series Steel Terminal Box, IP66, 300 mm x 600 mm x 120 mm

Subtotal (1 unit)*

€100.17

(exc. VAT)

€123.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.17

*price indicative

RS Stock No.:
270-1565
Distrelec Article No.:
302-83-223
Mfr. Part No.:
STB306012
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

300mm

Product Type

Terminal Box

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Colour

Light Grey

External Width

600mm

Series

STB

Standards/Approvals

TYPE 4, No.94, No.14, No.0.4, IEC 62208 IP66, UK CA, File No. E92044, UL, UL 508A Listed, EAC, cUL Listed per CSA C22.2 No.0, CE

Hazardous Area Certification

No

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman mild steel terminal box range, STB, with a IP 66 protection degree, is available off the shelf in many different sizes. The STB range is well suited for demanding indoor environments. Water and dust are prevented from entering the termin

Sealing is ensured by an injected one piece polyurethane gasket

RAL 7035, structured powder coating finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy