nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box, IP66, IP67, 220 mm x 90 mm x 122 mm
- RS Stock No.:
- 275-272
- Mfr. Part No.:
- HALP122209GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€84.58
(exc. VAT)
€104.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.58 |
*price indicative
- RS Stock No.:
- 275-272
- Mfr. Part No.:
- HALP122209GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 220mm | |
| External Depth | 122mm | |
| Body Material | Aluminium Alloy | |
| Transparent Door | No | |
| IP Rating | IP66, IP67 | |
| Mounting plate | No | |
| Colour | Grey, Silver | |
| External Width | 90mm | |
| Series | HALP | |
| Standards/Approvals | CE, RoHS:Exempt, IP, EAC, UKCA, GOST | |
| Hazardous Area Certification | No | |
| IK Rating | IK08, IK09 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 220mm | ||
External Depth 122mm | ||
Body Material Aluminium Alloy | ||
Transparent Door No | ||
IP Rating IP66, IP67 | ||
Mounting plate No | ||
Colour Grey, Silver | ||
External Width 90mm | ||
Series HALP | ||
Standards/Approvals CE, RoHS:Exempt, IP, EAC, UKCA, GOST | ||
Hazardous Area Certification No | ||
IK Rating IK08, IK09 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Aluminum Terminal Box from the HALP range combines durability with practical design, making it an essential solution for both indoor and outdoor applications. Constructed from high quality aluminum alloy, this terminal box offers exceptional resistance to corrosion, ensuring reliable protection for your components in various environmental conditions. With a robust IP66 rating, it safeguards against water and dust ingress, thus minimizing the risk of equipment failure and downtime.
Lightweight design making installation straightforward and efficient
Manufactured from premium aluminum for added durability and longevity
Accordance with multiple industry standards ensures compliance and safety
Designed for easy maintenance with accessible cover screws made of stainless steel
Available off the shelf catering to immediate project needs without delay
Related links
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 122 mm x 122 mm x 90 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 122 mm x 122 mm x 80 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 122 mm x 220 mm x 80 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 122 mm x 360 mm x 80 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 160 mm x 560 mm x 90 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 160 mm x 160 mm x 90 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 160 mm x 360 mm x 90 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 64 mm x 98 mm x 36 mm
