nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box, IP67, IP66, 160 mm x 560 mm x 90 mm
- RS Stock No.:
- 275-274
- Mfr. Part No.:
- HALP165609GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€268.13
(exc. VAT)
€329.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.13 |
*price indicative
- RS Stock No.:
- 275-274
- Mfr. Part No.:
- HALP165609GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 160mm | |
| Product Type | Terminal Box | |
| External Depth | 90mm | |
| Body Material | Aluminium Alloy | |
| Transparent Door | No | |
| IP Rating | IP67, IP66 | |
| Colour | Grey, Silver | |
| External Width | 560mm | |
| Mounting plate | No | |
| Series | HALP | |
| Standards/Approvals | IP, UKCA, RoHS:Exempt, EAC, CE, GOST | |
| Hazardous Area Certification | No | |
| IK Rating | IK09, IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 160mm | ||
Product Type Terminal Box | ||
External Depth 90mm | ||
Body Material Aluminium Alloy | ||
Transparent Door No | ||
IP Rating IP67, IP66 | ||
Colour Grey, Silver | ||
External Width 560mm | ||
Mounting plate No | ||
Series HALP | ||
Standards/Approvals IP, UKCA, RoHS:Exempt, EAC, CE, GOST | ||
Hazardous Area Certification No | ||
IK Rating IK09, IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Aluminum Terminal Box from the HALP range is expertly designed to deliver unparalleled protection in various environments. With an impressive IP66 and IP67 rating, it ensures that your critical components remain safeguarded against water and dust ingress. Manufactured from corrosion resistant aluminum alloy, this reliable solution is ideal for both indoor and outdoor applications.
Constructed from premium aluminum alloy for excellent corrosion resistance
Available with various gasket options to meet specific sealing requirements
Lightweight design makes installation straightforward and uncomplicated
Complies with industry standards which ensuring high quality and reliability
Stunning silver grey powder coated finish enhances aesthetic appeal
Manufactured with a robust body thickness for added durability
Related links
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 160 mm x 160 mm x 90 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 122 mm x 122 mm x 90 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 160 mm x 360 mm x 90 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 220 mm x 90 mm x 122 mm
- nVent HOFFMAN HALP Series Grey Aluminium Alloy Terminal Box IP66 260mm 160 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 64 mm x 98 mm x 36 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 122 mm x 122 mm x 80 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 80 mm x 75 mm x 57 mm
