nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box, IP67, IP66, 64 mm x 98 mm x 36 mm
- RS Stock No.:
- 275-676
- Mfr. Part No.:
- HALP061004GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€22.23
(exc. VAT)
€27.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.23 |
*price indicative
- RS Stock No.:
- 275-676
- Mfr. Part No.:
- HALP061004GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 64mm | |
| External Depth | 36mm | |
| Body Material | Aluminium Alloy | |
| Transparent Door | No | |
| IP Rating | IP67, IP66 | |
| Colour | Silver, Grey | |
| External Width | 98mm | |
| Mounting plate | No | |
| Series | HALP | |
| Standards/Approvals | GOST, RoHS:Exempt, CE, IP, EAC, UKCA | |
| Hazardous Area Certification | No | |
| IK Rating | IK09, IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 64mm | ||
External Depth 36mm | ||
Body Material Aluminium Alloy | ||
Transparent Door No | ||
IP Rating IP67, IP66 | ||
Colour Silver, Grey | ||
External Width 98mm | ||
Mounting plate No | ||
Series HALP | ||
Standards/Approvals GOST, RoHS:Exempt, CE, IP, EAC, UKCA | ||
Hazardous Area Certification No | ||
IK Rating IK09, IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Aluminum Terminal Box is designed to meet rigorous standards for both indoor and outdoor applications. Engineered with a robust IP66 protection degree, it ensures reliable performance even in challenging environments. The HALP range stands out with its exceptional corrosion resistance, safeguarding sensitive components from water and dust ingress. With a variety of sizes available, this product provides flexibility for various installation needs.
Fitted with a polyurethane gasket to prevent moisture entry
Supports a wide temperature range for diverse operational settings
Crafted to meet multiple industry standards for safety and reliability
Designed to prevent component failure and reduce maintenance downtime
Delivers significant corrosion resistance suitable for harsh conditions
Finish in RAL 7001 for a sleek and professional appearance
Includes stainless steel cover screws for added strength
Related links
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 150 mm x 36 mm x 64 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 64 mm x 58 mm x 36 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 122 mm x 122 mm x 80 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 160 mm x 560 mm x 90 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 80 mm x 75 mm x 57 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 122 mm x 360 mm x 80 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 160 mm x 160 mm x 90 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 45 mm x 50 mm x 30 mm
