nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box, IP69, IP66, 150 mm x 150 mm x 120 mm
- RS Stock No.:
- 275-280
- Mfr. Part No.:
- HDTB151512
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€345.21
(exc. VAT)
€424.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.21 |
*price indicative
- RS Stock No.:
- 275-280
- Mfr. Part No.:
- HDTB151512
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 150mm | |
| External Depth | 120mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP69, IP66 | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 150mm | |
| Series | HDTB | |
| Standards/Approvals | RoHS Status, cULus-UL Listed, CE | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 150mm | ||
External Depth 120mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP69, IP66 | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 150mm | ||
Series HDTB | ||
Standards/Approvals RoHS Status, cULus-UL Listed, CE | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
RoHS Status: Exempt
The nVent Hoffman Hygienic Design Terminal Box is expertly crafted for optimal protection of essential equipment in highly sanitary environments. Designed with a focus on cleanliness and maintenance, this terminal box incorporates self draining, smooth surfaces and a gap free design to effectively reduce hygiene risks. Engineered to ensure durability and reliability, it meets stringent industry standards and offers an impressive IP66 and IP69 rating for dust and water ingress protection.
Includes a removable silicone gasket for quick and easy maintenance
Complies with international standards for hygiene and safety
Polished finish enhances aesthetic appeal while providing corrosion resistance
Offers flexibility with mounting accessories for diverse installation needs
Related links
- nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box IP66, 200 mm x 200 mm x 120 mm
- nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box IP69, 150 mm x 150 mm x 80 mm
- nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box IP69, 200 mm x 400 mm x 120 mm
- nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box IP69, 300 mm x 400 mm x 120 mm
- nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box IP69, 200 mm x 300 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 150 mm x 150 mm x 120 mm
- Rittal KL Series 304 Stainless Steel Terminal Box 150 mm x 150 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 150 mm x 300 mm x 120 mm
