nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box, IP66, IP69, 150 mm x 150 mm x 80 mm
- RS Stock No.:
- 275-278
- Mfr. Part No.:
- HDTB151508
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€315.05
(exc. VAT)
€387.51
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.05 |
*price indicative
- RS Stock No.:
- 275-278
- Mfr. Part No.:
- HDTB151508
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 150mm | |
| External Depth | 80mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66, IP69 | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 150mm | |
| Series | HDTB | |
| Standards/Approvals | RoHS Status, cULus-UL Listed, CE | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 150mm | ||
External Depth 80mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66, IP69 | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 150mm | ||
Series HDTB | ||
Standards/Approvals RoHS Status, cULus-UL Listed, CE | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The nVent Hoffman Hygienic Design Terminal Box is a meticulously crafted enclosure that excels in high sanitary environments, safeguarding vital equipment against contamination. Engineered from AISI 304L stainless steel, the unit not only ensures a robust protective solution but also simplifies cleaning processes, owing to its self draining, smooth surfaces and gap free construction. The design is further enhanced by an IP66 and IP69 rating, making it suitable for demanding conditions.
Seam welded construction promotes enhanced corrosion resistance
Incorporates a one piece removable silicone gasket for easy maintenance
Designed with no gland openings effectively mitigating hygiene risks
Includes M8x18 mm earthing studs for optimal safety
Finished with a polished texture that meets stringent hygiene standards
Tailored for effective protection in challenging environments
Related links
- nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box IP69, 300 mm x 400 mm x 120 mm
- nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box IP69, 200 mm x 400 mm x 120 mm
- nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box IP69, 200 mm x 300 mm x 120 mm
- nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box IP66, 150 mm x 150 mm x 120 mm
- nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box IP66, 200 mm x 200 mm x 120 mm
- nVent HOFFMAN SSTB Series 304 Stainless Steel Terminal Box 300 mm x 300 mm x 80 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 150 mm x 150 mm x 80 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 150 mm x 150 mm x 80 mm
