nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box, IP69, IP66, 200 mm x 200 mm x 120 mm
- RS Stock No.:
- 275-281
- Mfr. Part No.:
- HDTB202012
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€368.68
(exc. VAT)
€453.48
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €368.68 |
*price indicative
- RS Stock No.:
- 275-281
- Mfr. Part No.:
- HDTB202012
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 200mm | |
| External Depth | 120mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP69, IP66 | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 200mm | |
| Series | HDTB | |
| Standards/Approvals | RoHS Status, cULus-UL Listed, CE | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 200mm | ||
External Depth 120mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP69, IP66 | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 200mm | ||
Series HDTB | ||
Standards/Approvals RoHS Status, cULus-UL Listed, CE | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The nVent Hoffman Hygienic Design Terminal Box is an innovative enclosure specifically crafted for high sanitary applications. Engineered to safeguard essential equipment, this terminal box excels in cleanliness and maintenance, featuring self draining, smooth surfaces and a gap free design that reduces hygiene risks. The strong and durable construction in AISI 304L stainless steel ensures longevity and minimizes downtime, making it an ideal choice for environments that priorities sanitary conditions.
Equipped with FDA compliant silicone gasket for optimal sealing and maintenance
Includes high quality AISI 316 HD bolts supplied with a blue silicone gasket
Offers efficient cable access while minimizing hygiene risks due to lack of gland openings
Provides reliable earthing solutions with dedicated studs nuts and washers for safety
Built to meet high industry standards which ensuring trust and reliability
Versatile design accommodates various accessories for exterior attachments
Related links
- nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box IP66, 150 mm x 150 mm x 120 mm
- nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box IP69, 200 mm x 400 mm x 120 mm
- nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box IP69, 200 mm x 300 mm x 120 mm
- nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box IP69, 300 mm x 400 mm x 120 mm
- nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box IP69, 150 mm x 150 mm x 80 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 200 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 400 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 600 mm x 120 mm
