nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box, IP65, 1.25 m x 1 m x 320 mm
- RS Stock No.:
- 275-682
- Mfr. Part No.:
- UDP125102
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€1,108.26
(exc. VAT)
€1,363.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,108.26 |
*price indicative
- RS Stock No.:
- 275-682
- Mfr. Part No.:
- UDP125102
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 1.25m | |
| Product Type | Wall Box | |
| External Depth | 320mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP65 | |
| Door Lock Type | Quarter Turn Cylindrical Lock | |
| External Width | 1m | |
| Colour | Light Grey | |
| Series | UDP | |
| Standards/Approvals | CE, GOST | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 1.25m | ||
Product Type Wall Box | ||
External Depth 320mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP65 | ||
Door Lock Type Quarter Turn Cylindrical Lock | ||
External Width 1m | ||
Colour Light Grey | ||
Series UDP | ||
Standards/Approvals CE, GOST | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The nVent Hoffman Robust wall mounted enclosure is designed for versatility and durability, making it suitable for a range of industrial applications. Featuring a modern polyester construction, the enclosure boasts a protective IP65 rating, ensuring it remains resilient against dust and water ingress. Its modular design allows for seamless expansion, accommodating larger components while optimizing internal configurations. Ideal for outdoor settings, this enclosure can withstand direct sunlight exposure without compromising safety or performance.
Neoprene gaskets provide superior sealing against environmental elements
Smooth finish and light grey colour blend seamlessly into various settings
Designed for easy wall mounting or pole fixation offering flexible installation options
Multiple locking points provide added security for contents within the enclosure
Double insulation through EN61439 1 compliance enhances electrical safety
Related links
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box 1.25 m x 1 m x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 1.25 m x 750 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box 750 mm x 1.25 m x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box 1 m x 1 m x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP54, 750 mm x 500 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP54, 750 mm x 750 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 1 m x 1 m x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 1 m x 750 mm x 320 mm
