nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box, IP67, IP66, 160 mm x 260 mm x 90 mm
- RS Stock No.:
- 275-387
- Mfr. Part No.:
- MGRP162609GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€122.89
(exc. VAT)
€151.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.89 |
*price indicative
- RS Stock No.:
- 275-387
- Mfr. Part No.:
- MGRP162609GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 160mm | |
| Product Type | Terminal Box | |
| External Depth | 90mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP67, IP66 | |
| Colour | Squirrel Grey | |
| External Width | 260mm | |
| Mounting plate | Yes | |
| Series | MGRP | |
| Standards/Approvals | GOST, cULus-UL Listed, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 160mm | ||
Product Type Terminal Box | ||
External Depth 90mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP67, IP66 | ||
Colour Squirrel Grey | ||
External Width 260mm | ||
Mounting plate Yes | ||
Series MGRP | ||
Standards/Approvals GOST, cULus-UL Listed, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Polyester Terminal Box offers exceptional durability and protection for your operational needs. Designed for both indoor and outdoor environments, it showcases high corrosion and UV resistance, ensuring that your components remain safe and functional. With an IP66 and IP67 rating, this robust housing effectively prevents dust and water ingress, thus minimizing the risk of component failure and unnecessary downtimes. The sleek finish and practical dimensions make it an ideal choice for a variety of applications.
Available with multiple gasket options for diverse temperature ranges
Compact design facilitates easy integration into existing systems
Supplied with stainless steel cover screws for increased durability
Smooth finish ensures ease of cleaning and maintenance
Multiple industry standards approval enhances product reliability
Corrosion resistance makes it suitable for harsh environments
Lightweight design aids in simpler installation processes
Related links
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 120 mm x 122 mm x 90 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 160 mm x 160 mm x 90 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 160 mm x 560 mm x 90 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 160 mm x 360 mm x 90 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 120 mm x 220 mm x 90 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 75 mm x 160 mm x 55 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 405 mm x 400 mm x 120 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 75 mm x 110 mm x 55 mm
