nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box, IP67, IP66, 120 mm x 122 mm x 90 mm
- RS Stock No.:
- 270-1492
- Mfr. Part No.:
- MGRP121209GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€79.05
(exc. VAT)
€97.23
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.05 |
*price indicative
- RS Stock No.:
- 270-1492
- Mfr. Part No.:
- MGRP121209GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 120mm | |
| Product Type | Terminal Box | |
| External Depth | 90mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP67, IP66 | |
| External Width | 122mm | |
| Colour | Squirrel Grey | |
| Mounting plate | Yes | |
| Series | MGRP | |
| Standards/Approvals | GOST, CE | |
| Hazardous Area Certification | No | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 120mm | ||
Product Type Terminal Box | ||
External Depth 90mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP67, IP66 | ||
External Width 122mm | ||
Colour Squirrel Grey | ||
Mounting plate Yes | ||
Series MGRP | ||
Standards/Approvals GOST, CE | ||
Hazardous Area Certification No | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman polyester terminal box range, MGRP, a IP 66, 67 protection degree, is available off the shelf in many different sizes. The MGRP range is well suited for indoor and outdoor environments thanks to its high corrosion resistance while being
Standard supply fitted with a polyurethane gasket
RAL 7000 finish
Related links
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 160 mm x 260 mm x 90 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 120 mm x 220 mm x 90 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 160 mm x 160 mm x 90 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 160 mm x 560 mm x 90 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 160 mm x 360 mm x 90 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 250 mm x 255 mm x 120 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 405 mm x 400 mm x 120 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 75 mm x 160 mm x 55 mm
