nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box, IP67, IP66, 405 mm x 400 mm x 120 mm
- RS Stock No.:
- 269-8876
- Mfr. Part No.:
- MGRP414012GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€394.61
(exc. VAT)
€485.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €394.61 |
*price indicative
- RS Stock No.:
- 269-8876
- Mfr. Part No.:
- MGRP414012GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 405mm | |
| Product Type | Terminal Box | |
| External Depth | 120mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP67, IP66 | |
| Colour | Squirrel Grey | |
| External Width | 400mm | |
| Mounting plate | Yes | |
| Series | MGRP | |
| Standards/Approvals | GOST, cULus-UL Listed, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 405mm | ||
Product Type Terminal Box | ||
External Depth 120mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP67, IP66 | ||
Colour Squirrel Grey | ||
External Width 400mm | ||
Mounting plate Yes | ||
Series MGRP | ||
Standards/Approvals GOST, cULus-UL Listed, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman polyester terminal box range, MGRP a IP 66, 67 protection degree. It is available off the shelf in many different sizes. The MGRP range is well suited for indoor and outdoor environments thanks to its high corrosion resistance while being UV resistant. Water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure.
Flammability UL94 V-0
Protection IP 66, 67
Related links
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 250 mm x 255 mm x 120 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 250 mm x 400 mm x 120 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 120 mm x 122 mm x 90 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 160 mm x 260 mm x 90 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 75 mm x 160 mm x 55 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 75 mm x 110 mm x 55 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 75 mm x 110 mm x 75 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 120 mm x 220 mm x 90 mm
