nVent HOFFMAN OABP Series ABS Terminal Box, IP67, IP66 Transparent Door, 200 mm x 400 mm x 132 mm
- RS Stock No.:
- 275-411
- Mfr. Part No.:
- OABP204013TE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€103.35
(exc. VAT)
€127.12
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.35 |
*price indicative
- RS Stock No.:
- 275-411
- Mfr. Part No.:
- OABP204013TE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 200mm | |
| External Depth | 132mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP67, IP66 | |
| External Width | 400mm | |
| Internal Mount Type | DIN Rail | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| Series | OABP | |
| Standards/Approvals | UKCA, GOST, CE | |
| Hazardous Area Certification | No | |
| IK Rating | IK07, IK06 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 200mm | ||
External Depth 132mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP67, IP66 | ||
External Width 400mm | ||
Internal Mount Type DIN Rail | ||
Colour Light Grey | ||
Mounting plate Yes | ||
Series OABP | ||
Standards/Approvals UKCA, GOST, CE | ||
Hazardous Area Certification No | ||
IK Rating IK07, IK06 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman ABS terminal box from the OABP range epitomises robust design combined with practical functionality. With a dependable protection degree of IP66 and IP67, this product stands strong against water and dust, ensuring that internal components remain safeguarded in challenging environments. Its transparent cover offers visibility while allowing for optimal usability, making it ideal for indoor applications. The box comes in a variety of sizes and depths, easily accommodating deeper components when enhanced with the optional expansion frame.
Transparent cover for easy visibility of internal components
Optional expansion frame allows for increased depth flexibility
Polyurethane gasket integrated in the cover for a reliable seal
Flammability rating of UL94 HB for enhanced safety in electrical applications
Related links
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 200 mm x 300 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 200 mm x 400 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 300 mm x 400 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 400 mm x 600 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 300 mm x 600 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP67 Transparent Door, 300 mm x 300 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66, 200 mm x 300 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP67, 200 mm x 200 mm x 132 mm
