nVent HOFFMAN OABP Series ABS Terminal Box, IP67, IP66 Transparent Door, 400 mm x 600 mm x 132 mm
- RS Stock No.:
- 275-417
- Mfr. Part No.:
- OABP406013TE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€241.32
(exc. VAT)
€296.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.32 |
*price indicative
- RS Stock No.:
- 275-417
- Mfr. Part No.:
- OABP406013TE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 400mm | |
| External Depth | 132mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP67, IP66 | |
| External Width | 600mm | |
| Mounting plate | Yes | |
| Internal Mount Type | DIN Rail | |
| Colour | Light Grey | |
| Series | OABP | |
| Standards/Approvals | UKCA, GOST, IP, CE | |
| Hazardous Area Certification | No | |
| IK Rating | IK07, IK06 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 400mm | ||
External Depth 132mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP67, IP66 | ||
External Width 600mm | ||
Mounting plate Yes | ||
Internal Mount Type DIN Rail | ||
Colour Light Grey | ||
Series OABP | ||
Standards/Approvals UKCA, GOST, IP, CE | ||
Hazardous Area Certification No | ||
IK Rating IK07, IK06 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman ABS terminal box range is designed to meet the high demands of various industrial environments while ensuring outstanding durability and protection. With its transparent cover and robust construction, this range is perfect for housing electrical components securely, guarding against dust and moisture ingress with an IP66 and IP67 protection rating. By offering multiple sizes and depths, it adapts to various installation needs, allowing deeper components to be placed using an optional expansion frame.
Integrated polyurethane gasket enhances protection against dust and water
Smooth finish and light grey colour blend seamlessly into multiple environments
Engineered for quick delivery offering a solution that matches specific size requirements
Compatible with optional mounting plates and DIN profiles for comprehensive installation
Designed to prevent oversizing thereby reducing unnecessary costs
Responds effectively to demanding situations which ensuring component integrity
Assembly is simple allowing for hassle free setup without compromising safety
Related links
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 200 mm x 400 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 200 mm x 300 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 300 mm x 400 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 300 mm x 600 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP67 Transparent Door, 300 mm x 300 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66, 200 mm x 300 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP67, 200 mm x 200 mm x 132 mm
- nVent HOFFMAN OABP Series ABS IP67 300 mm x 300 mm x 132 mm
