nVent HOFFMAN OABP Series ABS Terminal Box, IP67, IP66 Transparent Door, 300 mm x 600 mm x 132 mm
- RS Stock No.:
- 275-416
- Mfr. Part No.:
- OABP306013TE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€188.81
(exc. VAT)
€232.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.81 |
*price indicative
- RS Stock No.:
- 275-416
- Mfr. Part No.:
- OABP306013TE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 300mm | |
| External Depth | 132mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP67, IP66 | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| Internal Mount Type | DIN Rail | |
| External Width | 600mm | |
| Series | OABP | |
| Standards/Approvals | UKCA, CE, GOST, IP | |
| Hazardous Area Certification | No | |
| IK Rating | IK07, IK06 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 300mm | ||
External Depth 132mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP67, IP66 | ||
Mounting plate Yes | ||
Colour Light Grey | ||
Internal Mount Type DIN Rail | ||
External Width 600mm | ||
Series OABP | ||
Standards/Approvals UKCA, CE, GOST, IP | ||
Hazardous Area Certification No | ||
IK Rating IK07, IK06 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman Terminal Box is designed for robustness and efficiency, catering specifically to demanding environments. With its IP66 and IP67 protection degrees, it effectively safeguards against water and dust ingress, ensuring that your components remain operational and secure. Constructed from high quality ABS material, the box features both a plain and transparent cover, allowing for easy inspection of enclosed components while providing a durable barrier against external elements.
Transparent cover allows for quick visual checks on internal components
Designed for indoor use providing a reliable solution in various environments
Optional expansion frame available for accommodating deeper components
Integrated polyurethane gasket offers a secure seal for durability
Available with a smooth finish in a light grey colour for aesthetic appeal
Related links
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 300 mm x 400 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 200 mm x 400 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 200 mm x 300 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 400 mm x 600 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP67 Transparent Door, 300 mm x 300 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66, 200 mm x 300 mm x 132 mm
- nVent HOFFMAN OABP Series Polycarbonate IP67 300 mm x 400 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP67, 200 mm x 200 mm x 132 mm
