nVent HOFFMAN DABP Series ABS Terminal Box, IP66, IP67 Transparent Door, 53 mm x 55 mm x 36 mm

Subtotal (1 unit)*

€7.27

(exc. VAT)

€8.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.27

*price indicative

RS Stock No.:
275-531
Mfr. Part No.:
DABP050504GE
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

53mm

Product Type

Terminal Box

External Depth

36mm

Body Material

ABS

Transparent Door

Yes

IP Rating

IP66, IP67

External Width

55mm

Mounting plate

No

Colour

Light Grey

Series

DABP

Standards/Approvals

CE, GOST, RoHS Status: Exempt, UKCA, UL94 HB, IP

Hazardous Area Certification

No

IK Rating

IK06, IK07

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
EE
The nVent Hoffman ABS terminal box from the DABP range epitomises reliability and robustness, making it ideal for demanding environments. With a sophisticated design that ensures an IP66 and IP67 protection degree, this terminal box is adept at preventing water and dust ingress, thereby shielding internal components from potential damage. Constructed with high quality materials such as ABS for the body and cover, and featuring a polycarbonate transparent cover option, this product meets essential industry standards while delivering exceptional performance.

Smooth finish and light grey colour enhance aesthetic appeal

Optional polycarbonate transparent cover provides visibility

Flammability rating of UL94 HB ensures safety standards are met

Adaptable for diverse installation applications and environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy