nVent HOFFMAN DPCP Series Polycarbonate Terminal Box, IP66, IP67 Transparent Door, 80 mm x 82 mm x 86 mm
- RS Stock No.:
- 275-547
- Mfr. Part No.:
- DPCP080809GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€16.21
(exc. VAT)
€19.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.21 |
*price indicative
- RS Stock No.:
- 275-547
- Mfr. Part No.:
- DPCP080809GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 80mm | |
| External Depth | 86mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP66, IP67 | |
| Colour | Light Grey | |
| External Width | 82mm | |
| Series | DPCP | |
| Standards/Approvals | CE, GOST. For cULus_UL Listed approvals, IP, UKCA, UL746C 5V | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 80mm | ||
External Depth 86mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP66, IP67 | ||
Colour Light Grey | ||
External Width 82mm | ||
Series DPCP | ||
Standards/Approvals CE, GOST. For cULus_UL Listed approvals, IP, UKCA, UL746C 5V | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman Polycarbonate Terminal Box is a versatile solution designed for both indoor and outdoor environments, offering robust protection against water and dust ingress with an impressive IP66 and IP67 rating. Its high UV resistance ensures durability in sunny locations, making it ideal for various industrial applications. This terminal box is crafted from halogen free polycarbonate, ensuring a safe and environmentally friendly choice.
Constructed from halogen free materials promoting safety and environmental standards
Temperature resistance allows for effective operation in extreme conditions
Self extinguishing properties ensure minimal fire risk during use
Complies with industry standards for quality and reliability
Smooth finish enhances aesthetic appeal while maintaining durability
Related links
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 160 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 80 mm x 120 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 230 mm x 300 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 120 mm x 122 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 120 mm x 200 mm x 86 mm
- nVent HOFFMAN DABP Series Polycarbonate IP66 80 mm x 82 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 80 mm x 82 mm x 56 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 160 mm x 56 mm
