nVent HOFFMAN DPCP Series Polycarbonate Terminal Box, IP66, IP67 Transparent Door, 80 mm x 160 mm x 56 mm
- RS Stock No.:
- 270-1368
- Mfr. Part No.:
- DPCP081606GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€20.79
(exc. VAT)
€25.57
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.79 |
*price indicative
- RS Stock No.:
- 270-1368
- Mfr. Part No.:
- DPCP081606GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 80mm | |
| External Depth | 56mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP66, IP67 | |
| External Width | 160mm | |
| Colour | Light Grey | |
| Series | DPCP | |
| Standards/Approvals | UKCA, IP, UL746C 5V, GOST. For cULus_UL Listed approvals, CE | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 80mm | ||
External Depth 56mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP66, IP67 | ||
External Width 160mm | ||
Colour Light Grey | ||
Series DPCP | ||
Standards/Approvals UKCA, IP, UL746C 5V, GOST. For cULus_UL Listed approvals, CE | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman polycarbonate terminal box range, DPCP, with a IP 66, 67 protection degree, is available off the shelf in many different sizes. The DPCP range is well suited for indoor and outdoor environments, even in locations where there is direct su
Polyurethane gasket integrated in the box cover
RAL 7035 finish
Related links
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 120 mm x 56 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 80 mm x 82 mm x 56 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 120 mm x 122 mm x 56 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 160 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 120 mm x 160 mm x 91 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 82 mm x 86 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP67 Transparent Door, 80 mm x 160 mm x 56 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 80 mm x 120 mm x 86 mm
