nVent HOFFMAN DPCP Series Polycarbonate Terminal Box, IP66, IP67 Transparent Door, 120 mm x 122 mm x 86 mm
- RS Stock No.:
- 270-1370
- Mfr. Part No.:
- DPCP121209GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€23.06
(exc. VAT)
€28.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.06 |
*price indicative
- RS Stock No.:
- 270-1370
- Mfr. Part No.:
- DPCP121209GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 120mm | |
| Product Type | Terminal Box | |
| External Depth | 86mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP66, IP67 | |
| Colour | Light Grey | |
| External Width | 122mm | |
| Series | DPCP | |
| Standards/Approvals | CE, GOST. For cULus_UL Listed approvals, IP, UKCA, UL746C 5V | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 120mm | ||
Product Type Terminal Box | ||
External Depth 86mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP66, IP67 | ||
Colour Light Grey | ||
External Width 122mm | ||
Series DPCP | ||
Standards/Approvals CE, GOST. For cULus_UL Listed approvals, IP, UKCA, UL746C 5V | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman polycarbonate terminal box range, DPCP, with a IP 66, 67 protection degree, is available off the shelf in many different sizes. The DPCP range is well suited for indoor and outdoor environments, even in locations where there is direct su
Polyurethane gasket integrated in the box cover
RAL 7035 finish
Related links
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 120 mm x 122 mm x 56 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 120 mm x 200 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 160 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 82 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 230 mm x 300 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 80 mm x 120 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 120 mm x 160 mm x 91 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 160 mm x 56 mm
