nVent HOFFMAN DPCP Series Polycarbonate Terminal Box, IP67, IP66 Transparent Door, 230 mm x 300 mm x 111 mm
- RS Stock No.:
- 275-580
- Mfr. Part No.:
- DPCP233011GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€70.83
(exc. VAT)
€87.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.83 |
*price indicative
- RS Stock No.:
- 275-580
- Mfr. Part No.:
- DPCP233011GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 230mm | |
| External Depth | 111mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP67, IP66 | |
| Colour | Light Grey | |
| External Width | 300mm | |
| Series | DPCP | |
| Standards/Approvals | IP, UKCA, CE, GOST. For cULus_UL Listed approvals, UL746C 5V | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 230mm | ||
External Depth 111mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP67, IP66 | ||
Colour Light Grey | ||
External Width 300mm | ||
Series DPCP | ||
Standards/Approvals IP, UKCA, CE, GOST. For cULus_UL Listed approvals, UL746C 5V | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman Polycarbonate Terminal Box is designed for versatility and durability, is an ideal solution for both indoor and outdoor environments. Engineered to withstand direct sunlight and harsh weather conditions, this terminal box guarantees reliable performance with an IP66 and IP67 protection degree. With its self extinguishing properties and robust construction, it provides a secure housing for electrical components, effectively preventing water and dust ingress.
Self extinguishing material offers increased safety during use
Meets stringent protection ratings of IP66 and IP67 for peace of mind
Stylish light grey finish complements a range of installation settings
Designed for effortless installation reducing setup time significantly
Complies with multiple industry standards which ensuring compatibility and reliability
Related links
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 230 mm x 300 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 80 mm x 82 mm x 56 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 53 mm x 65 mm x 36 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 80 mm x 120 mm x 86 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66 Transparent Door, 230 mm x 300 mm x 111 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 150 mm x 240 mm x 91 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 160 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 120 mm x 122 mm x 56 mm
