nVent HOFFMAN DPCP Series Polycarbonate Terminal Box, IP67, IP66 Transparent Door, 53 mm x 65 mm x 36 mm
- RS Stock No.:
- 275-546
- Mfr. Part No.:
- DPCP050704GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€10.38
(exc. VAT)
€12.77
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.38 |
*price indicative
- RS Stock No.:
- 275-546
- Mfr. Part No.:
- DPCP050704GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 53mm | |
| Product Type | Terminal Box | |
| External Depth | 36mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP67, IP66 | |
| External Width | 65mm | |
| Colour | Light Grey | |
| Series | DPCP | |
| Standards/Approvals | UL746C 5V, UKCA, IP, GOST. For cULus_UL Listed approvals, CE | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 53mm | ||
Product Type Terminal Box | ||
External Depth 36mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP67, IP66 | ||
External Width 65mm | ||
Colour Light Grey | ||
Series DPCP | ||
Standards/Approvals UL746C 5V, UKCA, IP, GOST. For cULus_UL Listed approvals, CE | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman Polycarbonate Terminal Box is designed to provide reliable protection for your electrical components. With an IP66 and IP67 rating, this robust solution ensures maximum resistance against dust and water, making it ideal for both indoor and outdoor applications. Its versatile design is further enhanced by the high UV resistance, allowing it to withstand direct sunlight without degradation.
Meets industry standards for CE and GOST compliance
Smooth finish enhances aesthetic appeal while promoting easy cleaning
Light grey colour complements various installation settings
Includes stainless steel cover screws for added durability
Designed for seamless integration with mounting hardware
Related links
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 53 mm x 53 mm x 36 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 80 mm x 82 mm x 56 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 230 mm x 300 mm x 111 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 80 mm x 120 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 150 mm x 240 mm x 91 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 160 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 120 mm x 122 mm x 56 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP67 Transparent Door, 80 mm x 82 mm x 86 mm
