nVent HOFFMAN SABP Series ABS Terminal Box, IP66, IP67 Transparent Door, 75 mm x 125 mm x 75 mm

Subtotal (1 unit)*

€20.11

(exc. VAT)

€24.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.11

*price indicative

RS Stock No.:
275-621
Mfr. Part No.:
SABP081308GE
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Terminal Box

External Height

75mm

External Depth

75mm

Body Material

ABS

Transparent Door

Yes

IP Rating

IP66, IP67

Colour

Light Grey

Mounting plate

Yes

External Width

125mm

Series

SABP

Standards/Approvals

IP, CE, GOST, UKCA

Hazardous Area Certification

No

IK Rating

IK06, IK07

RoHS Status: Exempt

COO (Country of Origin):
EE
The nVent Hoffman Robust ABS Terminal Box is expertly designed to meet the needs of demanding environments. With its IP 66 and IP67 protection rating, the box assures exceptional resistance against dust and water ingress, safeguarding your internal components and minimizing the risk of operational failure. Its neutral light grey colour, combined with a smooth finish, enhances aesthetic appeal while being practical for indoor use.

Integrated polyurethane gasket to enhance sealing performance

Robust design to withstand harsh conditions minimizing downtime

Short delivery lead times for rapid procurement

Option to customize with a transparent cover by simply replacing a component

Low UV radiation resistance suitable for various applications

Lightweight design for convenient handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy