nVent HOFFMAN SABP Series ABS Terminal Box, IP66, IP67 Transparent Door, 75 mm x 125 mm x 125 mm
- RS Stock No.:
- 275-624
- Mfr. Part No.:
- SABP081313GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€22.01
(exc. VAT)
€27.07
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.01 |
*price indicative
- RS Stock No.:
- 275-624
- Mfr. Part No.:
- SABP081313GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 75mm | |
| Product Type | Terminal Box | |
| External Depth | 125mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP66, IP67 | |
| Mounting plate | Yes | |
| External Width | 125mm | |
| Colour | Light Grey | |
| Series | SABP | |
| Standards/Approvals | CE, UKCA, GOST, IP | |
| Hazardous Area Certification | No | |
| IK Rating | IK06, IK07 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 75mm | ||
Product Type Terminal Box | ||
External Depth 125mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP66, IP67 | ||
Mounting plate Yes | ||
External Width 125mm | ||
Colour Light Grey | ||
Series SABP | ||
Standards/Approvals CE, UKCA, GOST, IP | ||
Hazardous Area Certification No | ||
IK Rating IK06, IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman ABS terminal box is designed for unparalleled durability and protection, perfectly suited for environments where resistance to water and dust is paramount. With a sleek, light grey finish and robust construction, it meets the IP66 and IP67 standards, ensuring that your components remain secure and functional even in the harshest conditions. The terminal box is not only aesthetically pleasing but also practical, offering easy access and installation options for various sizes, making it an ideal choice for a wide range of applications.
Offers IP66 and IP67 protection for superior outdoor use
Available in multiple sizes to meet diverse installation needs
Includes options for both plain and transparent covers
Minimizes risk of component failure by preventing dust and water ingress
Short delivery times to ensure quick project turnaround
Particularly suitable for indoor use with low UV radiation resistance
Related links
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 75 mm x 125 mm x 75 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 75 mm x 125 mm x 100 mm
- nVent HOFFMAN SABP Series ABS IP66 125 mm x 125 mm x 75 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 125 mm x 125 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 125 mm
- nVent HOFFMAN SABP Series Polycarbonate IP66 125 mm x 125 mm x 125 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 125 mm x 175 mm x 75 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 150 mm
