Siemens ALPHA 400 Series Steel Wall Box, IP43, 1.4 m x 1.05 m x 210 mm
- RS Stock No.:
- 627-552
- Mfr. Part No.:
- 8GK1112-7KK42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,084.15
(exc. VAT)
€2,563.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,084.15 |
*price indicative
- RS Stock No.:
- 627-552
- Mfr. Part No.:
- 8GK1112-7KK42
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 1.4m | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| Mounting plate | No | |
| External Width | 1.05m | |
| Series | ALPHA 400 | |
| Standards/Approvals | UKCA, CE, VDE, EAC | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 1.4m | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
Mounting plate No | ||
External Width 1.05m | ||
Series ALPHA 400 | ||
Standards/Approvals UKCA, CE, VDE, EAC | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet offers a versatile solution for housing electrical equipment, designed with both functionality and aesthetics in mind. The flat pack design ensures ease of transport and installation, making it a practical choice for various environments. With an IP43 protection rating, it's suited for indoor applications, providing a robust shelter for your vital systems. Crafted from powder-coated steel, this model boasts durability while maintaining a sleek finish, ensuring your setup remains looking professional. The cabinet features an ergonomic height of 1400 mm and a generous width of 1050 mm, accommodating multiple components with ease. Additionally, the optional side-by-side mounting expands your capabilities for modular arrangements, adapting effortlessly to your project's specific needs.
Flat pack design simplifies transport and installation
IP43 protection provides reliable safeguards against dust and moisture
Powder-coated steel structure ensures a long-lasting finish
Generous dimensions accommodate extensive electrical components
Optional side-by-side mounting enhances versatility
Safety class 2 ensures compliance with rigorous operational standards
IK09 impact protection offers resilience against mechanical impacts
Cable entry feature promotes organised wiring and ease of access
Related links
- Siemens ALPHA Series Steel Wall Box 1.4 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.05 m x 210 mm
