Siemens ALPHA 400 Series Steel Wall Box, IP43, 1.1 m x 1.05 m x 210 mm
- RS Stock No.:
- 627-663
- Mfr. Part No.:
- 8GK1112-5KK42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,848.24
(exc. VAT)
€2,273.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,848.24 |
*price indicative
- RS Stock No.:
- 627-663
- Mfr. Part No.:
- 8GK1112-5KK42
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 1.1m | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| External Width | 1.05m | |
| Mounting plate | No | |
| Colour | Black RAL 9016 | |
| Series | ALPHA 400 | |
| Standards/Approvals | EAC, VDE, UKCA, CE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 1.1m | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
External Width 1.05m | ||
Mounting plate No | ||
Colour Black RAL 9016 | ||
Series ALPHA 400 | ||
Standards/Approvals EAC, VDE, UKCA, CE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet designed with versatility and precision in mind. The flat-pack design not only simplifies transport and installation but also harmonises seamlessly with various environments. Constructed from sturdy steel and powder-coated for enhanced durability, it provides a reliable solution for housing and protecting electrical equipment. With an IP43 protection rating, this cabinet ensures your components remain safe from dust and moisture. Its compact dimensions—standing at 1100 mm tall and 1050 mm wide—allow it to fit comfortably in restricted spaces while offering ample interior capacity. Whether you're using it for commercial or industrial applications, this product promises robust performance and ease of accessibility.
Innovative flat-pack design for easy transportation and assembly
Constructed from robust steel for enhanced structural integrity
IP43 protection class safeguards contents from dust and moisture
Safety class 2 rating ensures reliable operation in various environments
IK09 impact protection effectively shields against mechanical shock
Optional side-by-side mounting caters to diverse installation needs
Accommodates a generous number of modular width units for equipment layout flexibility
Surface mounting method simplifies installation procedures
Complies with strict environmental standards for responsible use
Related links
- Siemens ALPHA Series Steel Wall Box 1.1 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.25 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.05 m x 210 mm
