Siemens ALPHA 400 Series Steel Wall Box, IP43, 1.4 m x 300 mm x 210 mm
- RS Stock No.:
- 627-551
- Mfr. Part No.:
- 8GK1112-7KK12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,011.49
(exc. VAT)
€1,244.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,011.49 |
*price indicative
- RS Stock No.:
- 627-551
- Mfr. Part No.:
- 8GK1112-7KK12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 1.4m | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| External Width | 300mm | |
| Mounting plate | No | |
| Colour | Black RAL 9016 | |
| Series | ALPHA 400 | |
| Standards/Approvals | UKCA, EAC, VDE, CE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 1.4m | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
External Width 300mm | ||
Mounting plate No | ||
Colour Black RAL 9016 | ||
Series ALPHA 400 | ||
Standards/Approvals UKCA, EAC, VDE, CE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet designed to meet the demands of modern industrial environments. With its flat pack design, it allows for convenient transportation and easy installation. The robust steel construction ensures durability and longevity, while the IP43 protection rating safeguards internal components from dust and splashes of water. Ideal for both indoor applications, this product caters to various mounting needs, providing a reliable solution for housing electrical and electronic equipment securely. With thoughtful design enhancements like optional side-by-side mounting and sufficient cable entry, this cabinet streamlines your setup process, making it a practical choice for professionals seeking efficiency.
Durable steel construction offers enhanced protection
Flat pack design simplifies transport and assembly
IP43 rating ensures safety from dust and moisture
Optional side-by-side mounting provides flexibility in installations
Height and width dimensions are tailored for efficient space utilisation
IC09 IK rating offers impact resistance for increased reliability
Mounting plate absence allows for versatile internal configurations
Safety class 2 enhances operational safety across various environments
Net weight ensures stability and robustness during installations
Related links
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 1.05 m x 210 mm
- Siemens ALPHA Series Steel Wall Box 1.4 m x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 300 mm x 210 mm
