Siemens ALPHA 400 Series Steel Wall Box, IP44, 650 mm x 550 mm x 210 mm
- RS Stock No.:
- 627-562
- Mfr. Part No.:
- 8GK1122-2KA22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€755.87
(exc. VAT)
€929.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €755.87 |
*price indicative
- RS Stock No.:
- 627-562
- Mfr. Part No.:
- 8GK1122-2KA22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 650mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| External Width | 550mm | |
| Colour | Black RAL 9016 | |
| Mounting plate | No | |
| Series | ALPHA 400 | |
| Standards/Approvals | VDE, EAC, CE, UKCA | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 650mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
External Width 550mm | ||
Colour Black RAL 9016 | ||
Mounting plate No | ||
Series ALPHA 400 | ||
Standards/Approvals VDE, EAC, CE, UKCA | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet from The Siemens series offers a robust solution for housing essential electrical equipment. With its impressive dimensions and IP44 protection rating, this cabinet has been designed to withstand challenging environments while ensuring accessibility and ease of installation. Crafted from durable steel and finished with a powder coating, it combines longevity with stylish aesthetics, set to enhance any external or internal space. The cabinet provides ample storage with eight rows for modular width units, making it an ideal choice for professionals looking to optimise their setups. Additionally, its user-friendly design facilitates surface mounting and installation, making it a great selection for various applications. The cabinet is meticulously engineered for both safety and functionality, meeting essential protection standards to assure peace of mind in everyday use.
Designed for surface mounting, offering versatile installation options
Robust steel construction ensures durability in various conditions
IP44 rating guarantees protection against water splashes and dust ingress
Stylish powder-coated finish for an appealing look in any setting
Eight modular width units enhance storage flexibility and organisation
IK09 rating provides impact resistance for added safety
Safety class 1 compliance enhances the product's reliability
Clever cable entry designs simplify setups and maintenance
Related links
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 500 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 800 mm x 210 mm
