Siemens ALPHA 400 Series Steel Wall Box, IP44, 800 mm x 550 mm x 210 mm
- RS Stock No.:
- 627-609
- Mfr. Part No.:
- 8GK1122-3KA22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€814.87
(exc. VAT)
€1,002.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €814.87 |
*price indicative
- RS Stock No.:
- 627-609
- Mfr. Part No.:
- 8GK1122-3KA22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 800mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| External Width | 550mm | |
| Mounting plate | No | |
| Colour | Black RAL 9016 | |
| Series | ALPHA 400 | |
| Standards/Approvals | CE, VDE, UKCA, EAC | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 800mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
External Width 550mm | ||
Mounting plate No | ||
Colour Black RAL 9016 | ||
Series ALPHA 400 | ||
Standards/Approvals CE, VDE, UKCA, EAC | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet redefines versatility and durability in the realm of industrial storage solutions. Engineered to withstand challenging environments, this product showcases an IP44 protection class, ensuring that it effectively guards against dust and moisture. Designed with a modern aesthetic, the cabinet complements any setting with its powder-coated finish in RAL 9016. Its robust steel construction not only enhances longevity but also provides a reliable solution for various electrical installations. With a height of 800 mm, width of 550 mm, and depth of 210 mm, this product offers ample space while maintaining a compact form factor. Its user-friendly design features cable entry points and is intended for surface mounting, facilitating easy installation. This cabinet stands as an essential choice for those seeking a dependable enclosure for electrical configurations.
Designed with a sleek surface mounting for easy installation
Its IK09 rating signifies a sturdy resistance to impact damage
The wall-mounted design maximises floor space while ensuring accessibility
Powder-coated surface provides additional protection against corrosion
Compatibility with optional side-by-side mounting extends utility
10 rows of modular width units optimise space for diverse configurations
The cabinet's lightweight yet durable design makes it easy to handle and install
Safety class 1 designation ensures optimal user protection during operation
Supports environmental conditions, making it suitable for various applications
Related links
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 500 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 800 mm x 210 mm
