Siemens ALPHA 400 Series Steel Wall Box, IP44, 650 mm x 300 mm x 210 mm
- RS Stock No.:
- 627-666
- Mfr. Part No.:
- 8GK1122-2KA12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€640.13
(exc. VAT)
€787.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €640.13 |
*price indicative
- RS Stock No.:
- 627-666
- Mfr. Part No.:
- 8GK1122-2KA12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 650mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| Colour | Black RAL 9016 | |
| External Width | 300mm | |
| Mounting plate | No | |
| Series | ALPHA 400 | |
| Standards/Approvals | VDE, UKCA, EAC, CE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 650mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
Colour Black RAL 9016 | ||
External Width 300mm | ||
Mounting plate No | ||
Series ALPHA 400 | ||
Standards/Approvals VDE, UKCA, EAC, CE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet is meticulously designed for durability and efficiency, providing a reliable solution for your electrical equipment needs. The rugged construction, featuring a powder-coated steel enclosure, ensures robust protection while enabling convenient surface mounting. With an IP44 rating, this product offers a sound level of environmental resistance, making it suitable for various indoor applications. Its sleek RAL 9016 finish not only enhances aesthetic appeal but also blends seamlessly into modern spaces. Designed with user-friendly features, it supports side-by-side mounting and can accommodate a variety of modular width units. This cabinet is an excellent choice for professionals looking to optimise workspace organization while maintaining a clean and professional appearance.
Built with a sturdy steel material for enhanced durability
Surface-mounted design allows for easy installation in diverse environments
IP44 rating provides protection against solid objects and water splash from all directions
Safety class 1 ensures reliable operation with minimal risk
Compliant with IK09 for impact resistance, safeguarding internal components
Supports optional side-by-side mounting for flexible configuration
Accommodates multiple modular width units, promoting efficient space usage
Designed for ease of access with a convenient cable entry feature
Lightweight at just 7.92 kg, simplifying handling and installation
Backed by comprehensive support, including manuals and technical resources
Related links
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 500 mm x 300 mm x 210 mm
