CASANOVA CST250THDP - Grade 3 TV Series Wall Box, 250 mm x 250 mm x 108 mm
- RS Stock No.:
- 642-621
- Mfr. Part No.:
- CST250THDP
- Manufacturer:
- CASANOVA
Subtotal (1 unit)*
€125.00
(exc. VAT)
€153.75
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.00 |
*price indicative
- RS Stock No.:
- 642-621
- Mfr. Part No.:
- CST250THDP
- Manufacturer:
- CASANOVA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CASANOVA | |
| Product Type | Wall Box | |
| External Height | 250mm | |
| External Depth | 108mm | |
| External Width | 250mm | |
| Colour | White | |
| Series | CST250THDP - Grade 3 TV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CASANOVA | ||
Product Type Wall Box | ||
External Height 250mm | ||
External Depth 108mm | ||
External Width 250mm | ||
Colour White | ||
Series CST250THDP - Grade 3 TV | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The CAE Groupe COM CST250 THD Box features a 4 RJ45 Cat.6A shielded C-Start 250 THD G 3TV with door with DTI. The C-Start 250 Very High Speed communication cabinet from the Casanova Connected range is the communication cabinet that meets the minimum regulatory requirements, provided it is connected to its Adjoining Zone. Its standard version is equipped with four shielded RJ45 Grade 3TV Cat 6A sockets and its support can accommodate up to eight RJ45 sockets. It allows for the distribution of telephone, THD internet, Ethernet (10Gbit), and television via RJ45 and coaxial cables.
4 shielded RJ45 Grade 3TV Cat. 6A keystone connectors
1 Terminal block and grounding strap
1 R3 ULB TV splitter
1 Grade 3 TV adaptation and balancing patch cord
Related links
- CASANOVA CTRIET - Grade 1 TV Series Wall Box, 250 mm x 250 mm x 127 mm
- Schneider Electric PanelSeT Series Steel Wall Box 500 mm x 500 mm x 250 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 600 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 300 mm x 250 mm x 150 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 700 mm x 500 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Wall Box 400 mm x 600 mm x 250 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 175 mm x 250 mm x 100 mm
- Eaton xEffect CS Series Steel Wall Box 700 mm x 500 mm x 250 mm
