Eaton xEffect CS Series Steel Wall Box, IP66, 700 mm x 500 mm x 250 mm
- RS Stock No.:
- 230-837
- Mfr. Part No.:
- 111703 CS-75/250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€281.60
(exc. VAT)
€346.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.60 |
*price indicative
- RS Stock No.:
- 230-837
- Mfr. Part No.:
- 111703 CS-75/250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 700mm | |
| External Depth | 250mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Colour | Light Grey | |
| External Width | 500mm | |
| Mounting plate | Yes | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 60529 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 700mm | ||
External Depth 250mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Colour Light Grey | ||
External Width 500mm | ||
Mounting plate Yes | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 60529 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton wall-mounted enclosure offers a robust solution for commercial and industrial control applications. Designed with the highest standards of quality, it features a single door with quick-change technology for easy access and modifications. The built-in foamed polyurethane sealing ensures environmental protection while the IK10 impact resistance guarantees durability under challenging conditions. Its generous dimensions and weight capacity make it perfect for housing complex electrical systems, maintaining operational efficiency, and promoting safety. Furthermore, this enclosure is compliant with multiple certifications, making it a reliable choice for professionals looking for seamless integration into their existing setups.
Designed to withstand harsh environmental conditions
Quick-change technology allows for effortless door modifications
Foamed gasket ensures a watertight seal
Constructed from robust sheet steel for enhanced security
Impact resistance rated IK10 for added durability
Mounting plates equipped with M6 threaded welded studs for secure connections
Powder-coated finish to enhance aesthetics and protect from corrosion
Optimised thermal management features for effective heat dissipation
Flexible mounting options cater to various installation needs
Certified for compliance with international safety standards
Related links
- Eaton xEffect CS Series Steel Wall Box 700 mm x 500 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 500 mm x 250 mm
