Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box, IP66, 600 mm x 400 mm x 200 mm
- RS Stock No.:
- 211-0914
- Mfr. Part No.:
- NSYS3X6420H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,516.11
(exc. VAT)
€1,864.82
(inc. VAT)
Limited stock
- Plus 3 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,516.11 |
*price indicative
- RS Stock No.:
- 211-0914
- Mfr. Part No.:
- NSYS3X6420H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 600mm | |
| External Depth | 200mm | |
| Body Material | 316L Stainless Steel | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | No | |
| Colour | Unpainted | |
| Mounting plate | No | |
| External Width | 400mm | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, UL, REACH, RoHS, CAN/CSA 22 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 600mm | ||
External Depth 200mm | ||
Body Material 316L Stainless Steel | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate No | ||
Colour Unpainted | ||
Mounting plate No | ||
External Width 400mm | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, UL, REACH, RoHS, CAN/CSA 22 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Schneider Electric PanelSet S3X Stainless Steel Wall Box Enclosures.
From Schneider Electric this is the PanelSet S3X range of 304 stainless steel wall-mounting enclosures are made from a one-piece metal sheet, folded and welded on the corners excellent performance in exposed environments. The PanelSet S3X wall box has a front rail gutter protecting the wall box enclosure and contents form water, oil and other liquid penetration.
PanelSet S3X Wall Box Enclosure Features.
NSYS3X6420H PanelSet S3X Multi-Purpose Stainless Steel Compact Wall Box Enclosure.
Features and Benefits.
Compact.
Wall mounted.
Single piece body, cross-shaped structure Gutter shaped front rail.
1 x Plain door, 120° Reversible opening, hinged (removable).
2 points lock, 3 mm double-bar.
Mounting plate and gland plate NOT included.
IP 66 conforming to IEC 60529.
IK10 conforming to IEC 62262.
Material.
What is supplied?
Approvals
CAN/CSA 22, UL 508 type A.
Standards
IEC 62208
Related links
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 400 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 500 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 400 mm x 600 mm x 200 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 400 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 300 mm x 200 mm x 150 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 600 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 600 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 400 mm x 200 mm
